ECM15DCBN

Heilind Number:SULECM15DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCBN

Detailed Description

Introducing SKU ECM15DCBN, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in electronic devices. This female connector, featuring two rows of 30 contact positions, ensures efficient data transmission with a contact material of phosphor bronze plated in gold. Its hairpin contact type and right-angle orientation guarantee secure connections, while the termination method through hole with matte tin plating offers durability. Operating at a wide temperature range from -65 to 125 °C, and withstanding voltage up to 950 VAC, this connector is perfect for demanding industrial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it allows for space-saving installation. Trust in the reliability of this connector, ideal for use in aerospace, defense, and other high-reliability environments. Elevate your electronic systems with the ECM15DCBN.