ECM15DCBS

Heilind Number:SULECM15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCBS

Detailed Description

Introducing the ECM15DCBS, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The female connector with two rows and side hole mount type offers versatility in installation. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. The 3.96mm pitch and hairpin contact type provide efficient signal transmission. With a right-angle orientation, 30 positions, and a tail length of 4.57mm, it is suitable for compact designs. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, this connector excels in harsh environments. The ECM15DCBS is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Elevate your PCB connectivity with this high-reliability connector.