ECM15DCCD

Heilind Number:SULECM15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCCD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCCD

Detailed Description

Introducing the ECM15DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with a pitch of 3.96 mm, it offers efficient signal connectivity. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Its hairpin contact type and right-angle orientation make it suitable for space-constrained installations. With a clearance hole mount and matte tin termination plating, it guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Trust the ECM15DCCD for seamless and reliable board-to-board connections in your electronic devices.