ECM15DCCH

Heilind Number:SULECM15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCCH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCCH

Detailed Description

Introducing the ECM15DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers excellent power transmission capabilities. The female gender, 2 rows of 30 positions, and hairpin contact type make it suitable for various PCB layouts. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Gold-plated contacts guarantee low contact resistance and long-term durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into PCB assemblies. Trust the ECM15DCCH for efficient and robust board-to-board connections in your projects.