ECM15DCCT

Heilind Number:SULECM15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCCT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCCT

Detailed Description

Introducing the ECM15DCCT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm (.156in) and 30 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and durable attachment to PCBs. Operating at a voltage of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and hairpin contact type further enhance its usability in tight spaces. With a connector height of 15.49mm and width of 9.4mm (.37in), it is compact yet efficient. Matte tin termination plating ensures long-term performance. Trust the ECM15DCCT for your connectivity needs in critical systems.