ECM15DCKD-S288

Heilind Number:SULECM15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM15DCKD-S288, offers reliable connectivity in electronic applications. Designed for female gender, this connector features two rows for efficient data transfer. Its clearance hole mount type and card extender termination method ensure easy installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity. With a pitch of 3.96mm and maximum voltage rating of 950VAC, it meets high-performance standards. The connector's loop bellow contact type and straddle orientation cater to specific connectivity needs. With 30 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it ensures corrosion resistance. Classified under the hi-rel category, this ECM15DCKDS288 connector is a dependable solution for demanding electronic systems.