ECM15DCKD

Heilind Number:SULECM15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCKD

Detailed Description

Introducing the ECM15DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 30 female contacts, this connector offers reliable connectivity in a variety of systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and enhanced performance. The gold-plated contacts provide excellent conductivity, while the clearance hole mount type and through-hole termination method simplify installation. Operating at voltage levels of up to 950 VAC and a maximum amperage of 3A, this connector is suitable for high-power environments. Its loop bellow contact type and straight orientation further optimize signal transmission. With a temperature range spanning from -65 to 125°C and matte tin termination plating, it guarantees reliability in harsh conditions. The ECM15DCKD is the ideal choice for applications that require a rugged and high-speed connectivity solution.