Introducing the ECM15DCKH, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. With a gender specification of female and featuring two rows, this connector guarantees optimal signal transmission. Crafted with PBT and Phosphor Bronze materials and contact plating of Gold, it ensures durability and efficient conductivity. The termination method of Thru Hole with a clearance hole mount type offers secure and stable installation. Operating at an amperage of 3A and voltage of 950 VAC, it is suitable for various power and signal applications. Its straight orientation and loop bellow contact type make it versatile for different setups. With a pitch of 3.96mm, tail length of 4.83mm, and 30 positions, it provides flexibility in connectivity. The connector's operating temperature range of -65 to 125°C and termination plating of Matte Tin guarantee reliability in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for use in hi-rel environments, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a vital component for seamless electronic connectivity.