| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DCKI-S288 |
ECM15DCKI-S288
| Heilind Number: | SULECM15DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Card Extender Connector, SKU ECM15DCKI-S288. Designed for high-performance applications, this female connector features a robust construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 3.96mm and two rows of 30 positions, it offers ample connectivity options. The threaded mount type and straddle orientation make installation easy, while the termination method utilizing a card extender guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Meeting the highest standards for quality and performance, it is ideal for use in hi-rel board-to-board and card edge applications. Upgrade your connectivity solutions with the ECM15DCKIS288.

