ECM15DCKI

Heilind Number:SULECM15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCKI

Detailed Description

Introducing the ECM15DCKI, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and phosphor bronze, it ensures optimal conductivity and longevity. With a current rating of 3A and a maximum voltage of 950VAC, this connector is suitable for a wide range of applications. The female gender, threaded mount type, and through-hole termination method offer secure and stable installation. Its 30 gold-plated contact loops provide excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained setups. Trust the ECM15DCKI for efficient and durable connectivity in your electronic projects.