ECM15DCKN-S288

Heilind Number:SULECM15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCKN-S288

Detailed Description

Introducing the ECM15DCKN-S288, a high-quality board-to-board PCB connector designed for optimal performance. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender and two-row design allow for efficient mating with compatible connectors. Termination is made easy with the card extender method, while the gold-plated contacts guarantee low contact resistance. The loop bellow contact type and straddle orientation further enhance signal integrity. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial applications, the ECM15DCKN-S288 is a reliable choice for your connectivity needs.