ECM15DCKS-S288

Heilind Number:SULECM15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCKS-S288

Detailed Description

ECM15DCKS-S288 is a high-performance female PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, it offers seamless connectivity on the board. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity and reliability in operation. The gold-plated contacts guarantee excellent conductivity, while the loop bellow design enhances signal integrity. Featuring a side hole mount and card extender termination method, installation is efficient and secure. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance standards. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Boasting 30 positions with a tail length of 4.45mm, it accommodates multiple connections with ease. Its matte tin termination plating further enhances durability. Ideal for board-to-board and card edge connections in various industries, the ECM15DCKS-S288 is a top choice for high-reliability applications.