ECM15DCKS

Heilind Number:SULECM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCKS

Detailed Description

The ECM15DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. This female connector offers two rows of 30 gold-plated contacts, with a 3.96mm pitch for secure connections. The termination method of thru-hole soldering guarantees stability on the PCB. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. The loop bellow contact type provides excellent mechanical performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. The matte tin termination plating ensures corrosion resistance. Overall, the ECM15DCKS is a versatile connector, meeting the needs of various industries with its high reliability and performance.