ECM15DCKT

Heilind Number:SULECM15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCKT

Detailed Description

Introducing the ECM15DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method is through-hole, guaranteeing robust solder connections. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The 30-position configuration and Loop Bellow contact type offer versatile connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The tail length of 4.83mm ensures easy PCB integration. Matte Tin termination plating enhances soldering performance. Classified under the hi-rel category, the ECM15DCKT guarantees high reliability and durability. Upgrade your connectivity solutions with this advanced PCB connector.