ECM15DCMD-S288

Heilind Number:SULECM15DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCMD-S288

Detailed Description

The ECM15DCMD-S288 Board To Board PCB Connector is a high-quality component designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal performance even in demanding environments. With a current rating of 3A and a voltage rating of 950 VAC, it offers secure power transmission. The two-row design with 30 positions and a pitch of 3.96mm allows for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The connector's hairpin contact type and matte tin termination plating further enhance its durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The compact size, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ECM15DCMD-S288 for exceptional board-to-board connections in your electronic projects.