ECM15DCMD

Heilind Number:SULECM15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCMD

Detailed Description

The ECM15DCMD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity. Crafted from durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transfer. The termination method using wire wrap and gold-plated phosphor bronze contacts guarantee secure and stable connections. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The ECM15DCMD is a reliable solution for your connectivity needs, meeting high industry standards for performance and durability.