ECM15DCMH-S288

Heilind Number:SULECM15DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCMH-S288

Detailed Description

The ECM15DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with 30 positions, this connector ensures secure and reliable connections. Its female gender, clearance hole mount type, and card extender termination method make it easy to install and use. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets high-speed and high-voltage requirements. The hairpin contact type and straddle orientation further enhance its functionality. Operating temperature range of -65 to 125 °C allows for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating in matte tin, it complies with industry standards for RoHS. The ECM15DCMH-S288 is part of a comprehensive range of connectors, offering reliable connectivity for various electronic devices.