ECM15DCMH

Heilind Number:SULECM15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCMH

Detailed Description

Introducing the ECM15DCMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and reliable performance. With a pitch of 3.96mm (.156in) and two rows of 30 positions, it offers ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and efficient connections. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and clearance hole mount type make installation easy. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECM15DCMH is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Perfect for high-reliability electronic systems, this connector is a must-have for engineers and manufacturers alike. Make the ECM15DCMH your go-to choice for seamless board-to-board connectivity.