ECM15DCMI-S288

Heilind Number:SULECM15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCMI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, ECM15DCMI-S288. Designed for high-performance applications, this connector boasts a 3A amperage and 950VAC voltage rating, ensuring reliable power transmission. With a female gender and threaded mount type, it offers secure connectivity in any setup. The 30-position, 2-row configuration with a pitch of 3.96mm allows for efficient signal transfer. Featuring hairpin contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Its card extender termination method and matte tin plating make installation a breeze, even in harsh environments with an operating temperature range of -65 to 125°C. The connector's compact design, with dimensions of 15.49mm (H) x 9.4mm (W) and a low profile of 0.61 inches, suits space-constrained applications. Trust in the reliability and durability of this connector for your PCB interconnect needs.