ECM15DCMN-S288

Heilind Number:SULECM15DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCMN-S288

Detailed Description

Introducing the ECM15DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows, this connector offers reliable connectivity for your electronic devices. Featuring a female gender and 30 positions, it ensures versatile and secure connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the termination method of card extender allows for easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance its durability and stability. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on your PCB layout. Trust in the ECM15DCMN-S288 for efficient and dependable board-to-board connections in your electronic designs.