ECM15DCMN

Heilind Number:SULECM15DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCMN

Detailed Description

Introducing the ECM15DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row design, and wire wrap termination method make it versatile for various PCB configurations. Gold-plated contacts and a hairpin design guarantee exceptional signal integrity, while a 3A current rating and 950VAC voltage rating provide robust power transmission capabilities. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability is paramount. With a compact form factor of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Trust the ECM15DCMN for seamless and secure board-to-board connections in your critical systems.