ECM15DCMT-S288

Heilind Number:SULECM15DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCMT-S288

Detailed Description

Introducing the ECM15DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The connector has two rows with 30 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment and easy installation. The Hairpin contact type and Matte Tin termination plating further enhance its durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Compact yet sturdy, it has a connector height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained applications. Trust the ECM15DCMT-S288 for your critical connectivity needs.