ECM15DCMT

Heilind Number:SULECM15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCMT

Detailed Description

Introducing the ECM15DCMT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. The female gender, dual-row design with a threaded mount type, and wire wrap termination method make it easy to integrate into your electronic systems. Operating at an amperage of 3A and voltage of 950VAC, it offers robust power connectivity. Gold-plated Phosphor Bronze contacts with a pitch of 3.96mm provide excellent signal integrity, while the hairpin contact type guarantees secure connections. With 30 positions and a tail length of 14.22mm, this connector offers ample versatility in its applications. Its wide operating temperature range from -65 to 125°C, along with Matte Tin termination plating, ensures reliable performance even in harsh conditions. Perfect for use in high-reliability systems, the ECM15DCMT is a top choice for engineers and designers in need of premium quality connectors.