ECM15DCSD-S288

Heilind Number:SULECM15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCSD-S288

Detailed Description

Introducing the ECM15DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers exceptional durability and reliability. Featuring a 3A current rating and 950VAC voltage rating, this connector ensures efficient power transmission. Its female gender, dual-row design, and card extender termination method make it versatile for various connectivity needs. The gold-plated phosphor bronze contacts provide superior conductivity, while the hairpin contact type guarantees secure mating. With a pitch of 3.96mm and a straddle orientation, it offers precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-lasting performance. Measuring 15.49mm in height and 9.4mm in width, it has a compact footprint. Ideal for use in aerospace, military, and industrial applications, the ECM15DCSD-S288 is a reliable and efficient choice for your connectivity needs.