ECM15DCSH-S288

Heilind Number:SULECM15DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCSH-S288

Detailed Description

Introducing the ECM15DCSH-S288, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and 30 positions across 2 rows, this connector offers secure and efficient connectivity. Its contact material, made of phosphor bronze with gold plating, ensures optimal signal transmission and durability. The termination method via card extender and clearance hole mount type make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 950VAC, this connector is suitable for various environments. The hairpin contact type and straddle orientation further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient while still delivering high functionality. Trust in the reliability and quality of the ECM15DCSH-S288 for your demanding PCB connectivity needs.