ECM15DCSI-S288

Heilind Number:SULECM15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCSI-S288

Detailed Description

The ECM15DCSI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a female gender with two rows of 30 positions, this connector ensures secure mating for optimal signal transmission. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and performance in harsh environments. The termination method of Card Extender and contact plating of Gold guarantee excellent conductivity and longevity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the highest standards for electrical connectivity. Its Hairpin contact type and Straddle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in a variety of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. The Matte Tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, telecommunications, or industrial applications, the ECM15DCSI-S288 guarantees superior performance and reliability.