ECM15DCSI

Heilind Number:SULECM15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCSI

Detailed Description

Introducing the ECM15DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The threaded mount type and thru-hole termination method offer secure and stable installation. With 30 female contacts in a straight orientation and hairpin design, it provides efficient connectivity in two rows. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. ROHS compliant and with matte tin termination plating, it adheres to environmental regulations. Perfect for applications in aerospace, defense, and industrial sectors, the ECM15DCSI guarantees superior connectivity and durability.