ECM15DCSN-S288

Heilind Number:SULECM15DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCSN-S288

Detailed Description

The ECM15DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for use in power-sensitive systems. The connector offers 30 gold-plated hairpin contacts in a straddle orientation, facilitating secure and efficient connections. Its card extender termination method and matte tin plating guarantee robust and durable performance. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient, making it perfect for space-constrained applications. Trust the ECM15DCSN-S288 for seamless and reliable board-to-board connectivity in your projects.