ECM15DCSS-S288

Heilind Number:SULECM15DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCSS-S288

Detailed Description

Introducing the ECM15DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two-row design, and side hole mounting make it versatile for various PCB configurations. The termination method, using a card extender, guarantees secure connections. The contacts, made of gold-plated phosphor bronze in a hairpin shape, offer excellent conductivity and durability. With a pitch of 3.96 mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its straddle orientation and 30 positions cater to complex interconnections. The matte tin termination plating and wide operating temperature range of -65 to 125 °C further enhance its reliability. At a compact size of 9.4 mm width and 15.49 mm height, the ECM15DCSS-S288 is a must-have component for mission-critical electronic systems.