ECM15DCST

Heilind Number:SULECM15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCST

Detailed Description

The ECM15DCST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. Featuring a dual-row, 30-position layout with a 3.96mm pitch, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB, while a voltage rating of 950VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of applications. The straight orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. With matte tin termination plating for added durability, the ECM15DCST is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability applications.