ECM15DCTD-S288

Heilind Number:SULECM15DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTD-S288

Detailed Description

The ECM15DCTD-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures robust power delivery. Featuring two rows of 30 female contacts with a pitch of 3.96 mm (.156 in), it offers efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through card extenders, making installation easy. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The connector's straddle orientation and .61-inch (15.49 mm) height allow for space-saving mounting on PCBs. Its termination plating is matte tin, further enhancing durability. Overall, the ECM15DCTDS288 is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and defense.