ECM15DCTD

Heilind Number:SULECM15DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTD

Detailed Description

Introducing SKU ECM15DCTD, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 3.96mm (.156 in) and two rows of 30 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at amperages up to 3A and voltages of 950VAC. Featuring a hairpin contact type and straight orientation, it offers easy installation through clearance holes with thru-hole termination. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees durability and stability in diverse environments. The matte tin termination plating enhances its longevity, making it ideal for industrial and commercial use. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the ECM15DCTD for seamless board-to-board connections that meet the highest standards of performance and reliability.