ECM15DCTH

Heilind Number:SULECM15DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTH

Detailed Description

Introducing the ECM15DCTH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PBT and Phosphor Bronze construction, this female connector boasts superior durability and conductivity. Featuring two rows with 30 positions, it ensures ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Its gold-plated phosphor bronze contacts offer excellent signal transmission and longevity. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a pitch of 3.96mm and hairpin contact type, it facilitates efficient data transfer. Its straight orientation and 15.49mm height make it easy to integrate into various electronic systems. Matte tin termination plating enhances its reliability. Compliant with RoHS standards, it is environmentally friendly. Ideal for industrial and commercial use, the ECM15DCTH sets a new standard in connectivity solutions.