ECM15DCTI-S288

Heilind Number:SULECM15DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTI-S288

Detailed Description

Introducing the ECM15DCTI-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and phosphor bronze construction, this connector offers robust connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With a female gender and two rows of contacts, it ensures secure mating in various setups. The threaded mount type and card extender termination method provide stable attachment to PCBs. Each contact is made of phosphor bronze with gold plating for optimal signal transmission and corrosion resistance. The 3.96mm pitch and hairpin contact type further enhance connectivity efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. With matte tin termination plating and compliance with RoHS standards, the ECM15DCTI-S288 is a reliable choice for aerospace, defense, and industrial applications.