| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DCTI |
ECM15DCTI
| Heilind Number: | SULECM15DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DCTI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Featuring two rows of 30 hairpin contacts plated with gold, it ensures optimal signal integrity. With an operating temperature range of -65 to 125°C, it's suitable for both industrial and commercial use. The matte tin termination plating enhances durability and solderability. Perfect for board-to-board or card edge connections, the ECM15DCTI is a top choice for high-reliability applications.

