ECM15DCTN-S288

Heilind Number:SULECM15DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTN-S288

Detailed Description

Introducing the ECM15DCTN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 950VAC, it meets the most demanding power requirements. Its two rows of 30 female hairpin contacts, spaced at a pitch of 3.96mm, provide secure and stable connections. The card extender termination method allows for easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 15.49mm x 9.4mm, it offers space-saving solutions for PCB designs. Trust in the ECM15DCTN-S288 for high-reliability power connectivity in your electronic systems.