ECM15DCTN

Heilind Number:SULECM15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTN

Detailed Description

Introducing the ECM15DCTN, a high-performance Board-to-Board PCB Connector designed for reliable connectivity in demanding environments. This female connector features PBT and Phosphor Bronze construction, ensuring durability and superior electrical conductivity. With a pitch of 3.96mm and two rows of 30 positions, it offers ample connectivity options. The termination method is Through Hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and Matte Tin termination plating further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various applications. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM15DCTN is the ideal choice for robust and high-reliability connectivity needs.