ECM15DCTS-S288

Heilind Number:SULECM15DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTS-S288

Detailed Description

The ECM15DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with side hole mount type and card extender termination method, it guarantees secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, military, and industrial applications, the ECM15DCTS-S288 is a reliable solution for your connectivity needs.