ECM15DCTS

Heilind Number:SULECM15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCTS

Detailed Description

Introducing the ECM15DCTS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The two-row design with 30 positions and hairpin contacts guarantees secure mating. Its straight orientation and side-hole mount type offer easy installation on PCBs. With a matte tin termination plating and operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and industrial settings, the ECM15DCTS sets the standard for high-reliability connectivity.