ECM15DCTT

Heilind Number:SULECM15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCTT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCTT

Detailed Description

Introducing the ECM15DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Gold-plated contacts on a hairpin design guarantee low contact resistance and long-term durability. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures solderability. Whether in aerospace, defense, or telecommunications, the ECM15DCTT connector delivers high reliability and performance.