ECM15DCWH

Heilind Number:SULECM15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCWH

Detailed Description

Introducing the ECM15DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power transmission requirements. The connector offers 30 positions in a dual-row layout, perfect for complex circuit designs. Its hairpin contact type and straight orientation guarantee secure mating. With a clearance hole mount and through-hole termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125 °C, it's ideal for industrial and aerospace applications. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. Equipped with matte tin termination plating, it ensures long-term durability. Trust the ECM15DCWH for high-reliability connectivity in your critical systems.