ECM15DCWS

Heilind Number:SULECM15DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCWS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCWS

Detailed Description

Introducing the ECM15DCWS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures optimal conductivity and corrosion resistance. Its 30 hairpin contact design, with a pitch of 3.96mm, allows for secure and efficient connections. With a maximum voltage rating of 950VAC and an amperage of 3A, it's suitable for various applications. The connector's straight orientation, side-hole mount type, and thru-hole termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh conditions. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 3.18mm, this connector offers compact yet robust connectivity. Trust in the ECM15DCWS for your critical PCB interconnection needs.