| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DCWT |
ECM15DCWT
| Heilind Number: | SULECM15DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DCWT, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 30 hairpin contacts, this connector ensures reliable and efficient board-to-board connections. Featuring PBT and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation. Operating within a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the ECM15DCWT for your high-reliability connectivity needs.

