ECM15DKAD

Heilind Number:SULECM15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKAD

Detailed Description

The ECM15DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures reliable connectivity in extreme conditions. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. Featuring a female gender, 2 rows, and right-angle orientation, it offers versatile installation options. The Cantilever contact type with gold plating guarantees excellent signal transmission. With 30 positions and a pitch of 3.96mm, it enables efficient data transfer. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. The Matte Tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ECM15DKAD is a top choice for engineers in need of robust connectors.