ECM15DKAI

Heilind Number:SULECM15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKAI

Detailed Description

Introducing the ECM15DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Featuring a female gender, two rows of 30 positions, and a threaded mount type, it offers secure and efficient PCB mating. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm, it allows for easy integration into electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type further enhance its versatility. The termination method is through-hole with a matte tin plating, ensuring stable solder connections. Measuring 13.97mm in height and 9.4mm in width, the ECM15DKAI is compact yet robust. Whether used in aerospace, military, or industrial settings, this connector meets the highest standards for performance and reliability. Elevate your PCB designs with the ECM15DKAI.