ECM15DKAT

Heilind Number:SULECM15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKAT

Detailed Description

Introducing the ECM15DKAT, a high-performance board-to-board PCB connector designed for critical applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender, two rows of 30 positions, and a right-angle orientation, it offers versatile connectivity options. The cantilever contact type, made of phosphor bronze with gold plating, guarantees excellent signal integrity. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Operating efficiently in a wide temperature range from -65 to 125°C, and with a connector height of 13.97mm and width of 9.4mm, it's suitable for compact designs. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECM15DKAT is a reliable choice for your connectivity needs.