ECM15DKDD

Heilind Number:SULECM15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKDD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKDD

Detailed Description

The ECM15DKDD is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 3.96mm (.156in), this connector ensures reliable connectivity in electronic systems. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for efficient PCB integration. The clearance hole mount type and matte tin termination plating further enhance its durability. Trust the ECM15DKDD for robust and high-reliability connectivity in your electronic designs.