Introducing the ECM15DKDI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector with two rows features a threaded mount type and thru-hole termination method, ensuring secure and stable installation. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and reliability. The contact plating of gold guarantees excellent conductivity, while the cantilever contact type and straight orientation facilitate easy mating. With a 3A amperage and 950VAC voltage rating, this connector is suitable for high-power transmission. Its 30 positions, 3.96mm pitch, and 4.06mm tail length provide ample room for connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating and compliance with industry standards, including RoHS, it ensures both performance and environmental friendliness. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM15DKDI guarantees seamless connectivity and optimal signal transfer.