ECM15DKDN

Heilind Number:SULECM15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKDN

Detailed Description

Introducing the ECM15DKDN Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in your devices. This female connector, featuring two rows with 30 positions, boasts a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, ensuring reliable power transmission. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a termination method of thru hole and termination plating in matte tin, installation is secure and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various environments. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, it offers a compact yet robust solution for your connectivity needs. Choose the ECM15DKDN for top-tier performance in board-to-board and card edge connections.