ECM15DKDS

Heilind Number:SULECM15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKDS

Detailed Description

The ECM15DKDS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it meets the needs of high-power systems. The female connector with two rows and side-hole mount type offers easy installation on PCBs. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 3.96mm, it provides efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminating through holes with matte tin plating ensure secure and stable connections. Whether used in aerospace, defense, or industrial applications, the ECM15DKDS connector delivers exceptional performance and reliability.